The ABS110N-G from Idec is a non-latching SPST switch with a flush round button actuator. It can handle up to 10 amps at 110 volts AC and has a maximum AC voltage rating of 440 volts. The switch is designed for panel mount applications and has a straight body orientation. It can operate within a temperature range of -25 to 50 degrees Celsius and has an electrical life of 500,000 operations.
Idec ABS110N-G technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.