
This 600V 10A SPDT panel mount switch features a screw termination and a throw configuration of SPDT. It has a high life cycle of 5,000,000 cycles and is RoHS compliant. The switch measures 81.5mm in height, 37mm in length, and 30mm in width, making it suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Idec ABW111-G technical specifications.
| Current Rating | 10A |
| Height | 81.5mm |
| Length | 37mm |
| Life (Cycles) | 5000000Cycles |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 600V |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.