This Idec ABW111-R switch features a DPST configuration with a max current rating of 10A at 110VAC and a max AC voltage rating of 440V. The switch has a flush button actuator style and is panel mount with a screw termination. It is rated for 7.46W of power and has an electrical life of 10 million operations. The switch operates between -25°C and 50°C and has a momentary contact function.
Checking distributor stock and pricing after the page loads.
Idec ABW111-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Flush Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 10000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.