GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Idec ABW1B-B technical specifications.
| Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.