Idec AL1M-A11-G technical specifications.
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 110V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec AL1M-A11-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.