Idec AL6H-M100 technical specifications.
| Actuator Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6H-M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
