
This SPDT panel mount pushbutton switch features green LED illumination and a maximum operating temperature range of -25°C to 55°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 250V DC and has a termination of solder. It is designed for panel mount applications and has a straight orientation.
Idec AL6H-M13-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 6.5mm |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
