This SPDT panel mount pushbutton switch features an illuminated red LED and a maximum operating temperature of 55°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is rated for a maximum voltage of 250V and can be mounted on a panel. The switch has a straight orientation and a solder termination.
Idec AL6H-M13-R technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.5mm |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
