Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Panel Mount Quick Connect/Solder
Idec AL6H-M14-JW technical specifications.
| Color | White |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.