The AL6H-M14-Y is a SPDT panel mount pushbutton switch with yellow LED illumination, rated for 250V and operating within a temperature range of -25°C to 55°C. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch has a gold and silver contact material and is terminated with solder. It is designed for panel mount applications and has a straight orientation.
Idec AL6H-M14-Y technical specifications.
| Actuator Color | Yellow |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.