Idec AL6H-M200 technical specifications.
| Actuator Diameter | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6H-M200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
