
This panel mount SPDT switch features gold and silver contacts with a maximum operating temperature range of -25°C to 55°C and a mechanical life of 100000 cycles. It has a maximum voltage rating of 250V AC and DC, and is suitable for applications where high reliability is required. The switch has a straight orientation and is terminated with solder. The actuator is orange in color and features an orange illumination type, which is also an LED.
Sign in to ask questions about the Idec AL6M-A12-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec AL6M-A12-A technical specifications.
| Actuator Color | Orange |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AL6M-A12-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.