This DPDT pushbutton switch features a round button actuator and a maintained contact function. It has a maximum AC voltage rating of 250V and an electrical life of 100,000 operations. The switch is illuminated with a blue LED and has a straight body orientation. It can operate within a temperature range of -25 to 55 degrees Celsius.
Idec AL6M-A24P-MS technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.