This SPDT panel mount switch features a round button actuator and a quick connect/solder termination style. It has a maximum current rating of 1 amp at 120VAC or 24VDC and a maximum voltage rating of 250VAC/DC. The switch is designed for momentary contact operation and is suitable for panel mounting.
Idec AL6M-M13-G technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@120VAC 24VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.