The AL6Q-M13-S is a SPDT pushbutton switch with a square button actuator and panel mount termination style. It features a maximum current rating of 1 ampere at 120 volts AC, and a maximum AC and DC voltage rating of 250 volts. The switch has a momentary contact function and is suitable for use in a variety of applications.
Idec AL6Q-M13-S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@120VAC 24VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.