
Push Button Switch, IP40, 24x24mm, DPDT, Pmnt, Momentary, Illuminated Yellow LED,
Idec AL6Q-M23-Y technical specifications.
| Color | Yellow |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.