
The AL8H-A11-G features a green LED illumination, gold and silver contact material, and a maximum operating temperature of 55°C. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 250V AC and 250V DC and is suitable for panel mount applications with a straight orientation.
Sign in to ask questions about the Idec AL8H-A11-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec AL8H-A11-G technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.5mm |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AL8H-A11-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.