The ALFD29911DN-A-120V is a DPST panel mount pushbutton switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a silver contact material and a mechanical life of 5,000,000 cycles. The switch is rated for 220V DC and 440V AC and is designed for panel mount applications with a straight orientation and screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec ALFD29911DN-A-120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec ALFD29911DN-A-120V technical specifications.
| Actuator Color | Orange |
| Actuator Length | 5.5mm |
| Contact Material | Silver |
| Illumination Color | Orange |
| Illumination Type | LED, Lamp |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ALFD29911DN-A-120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.