SWITCH; 24VAC/DC, TW GREEN LED RND PB
Checking distributor stock and pricing after the page loads.
Idec ALFW29910D-G-24V technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.