Idec ALW-0600 technical specifications.
| Actuator Diameter | 22mm |
| Actuator Type | Pushbutton |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| RoHS | Compliant |
Download the complete datasheet for Idec ALW-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
