The ALW212611D-R is a DPST pushbutton switch with a maximum current rating of 10 amps at 110VAC. It features a screw termination style and is designed for panel mount applications. The switch has a maximum power rating of 745.7 watts and an electrical life of 10 million operations. It can operate in temperatures ranging from -25 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Idec ALW212611D-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Extended Round Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 10000000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |