Idec AP2-0246D technical specifications.
| Dimension | N/A |
| Manufacturer | Idec |
| Family | AP |
| Mounting | N/A |
| High Potential | N/A |
| Part No | AP2-0246D |
| Packaging | N/A |
| Primary Configuration | N/A |
| Pin_Count | N/A |
| Primary Frequency | N/A |
| Primary Side Voltage | 220,240 V |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Turns Ratio | N/A |
| Secondary Configuration | N/A |
| Secondary Side Current | N/A |
| Secondary Side Voltage | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP2-0246D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.