Sign in to ask questions about the Idec APW-199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec APW-199 technical specifications.
| Diameter | 29mm |
| Length | 41.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Panel Thickness | 6mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Idec APW-199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
