Switch, Pilot Light, Flat, Red, 120VAC
Idec APW199-R-120V technical specifications.
| Package/Case | 120 |
| Length | 45.5mm |
| Mount | Screw |
| Series | LK |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec APW199-R-120V to view detailed technical specifications.
No datasheet is available for this part.