Idec AS6M-21Y2P technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Diameter | 18mm |
| Height | 38.5mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec AS6M-21Y2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.