The ASLW319911-203-G-12V is a 3-position DPST switch with a silver contact material and green illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 220V DC and 440V AC and features a mechanical life of 500,000 cycles. It is designed for panel mount applications and meets IP65 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec ASLW319911-203-G-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec ASLW319911-203-G-12V technical specifications.
| Contact Material | Silver |
| Illumination Color | Green |
| Illumination Type | Lamp |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec ASLW319911-203-G-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.