
The ASW2211 is a 2-position DPST switch with silver contact material, rated for 220V DC and 440V AC. It features a mechanical life of 500,000 cycles and meets IP65 ratings. The switch is mounted to a panel with a screw termination and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec ASW2211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec ASW2211 technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec ASW2211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.