
The TW Series 2-Pole 3-Position Rotary Selector Switch is a panel mount electromechanical device with a silver contact material and plastic body. It features a non-illuminated and illuminated option, with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 500,000 cycles and is rated for 110V AC and 24V DC. It meets IP65, water-resistant, and dust-tight ratings and is compliant with Reach SVHC regulations.
Sign in to ask questions about the Idec ASW3L20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec ASW3L20 technical specifications.
| Actuator Type | Lever |
| Body Material | Plastic |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 45° |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | TW |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec ASW3L20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
