Idec AVLW49902D-R-24V technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 71mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec AVLW49902D-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
