Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec AVLW49911D-R-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec AVLW49911D-R-24V technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Color | Red |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 71mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 40mm |
| Lens Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TW |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AVLW49911D-R-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
