
This 40mm red illuminated DPST pushbutton switch has a silver contact material and a maximum operating temperature of 50°C. It is rated for 500,000 cycles of mechanical life and can withstand a maximum voltage rating of 220V DC and 440V AC. The switch is mounted on a panel and has a straight orientation. It is rated for IP65 and has a screw termination.
Idec AVLW49920-R-24V technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 71mm |
| Illumination Color | Red |
| Illumination Type | Lamp |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec AVLW49920-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.