
Emergency stop switch featuring a 40mm red mushroom button actuator. This SPST (Single Pole Single Throw) switch offers a 10A current rating and a maximum AC voltage rating of 440V, with a DC rating of 220V. Designed for panel mounting with screw termination, it boasts a mechanical life of 500,000 cycles and an IP65 ingress protection rating. Operating within a temperature range of -25°C to 50°C, the switch utilizes silver contact material.
Idec AVW401-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Color | Red |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 40mm |
| Height | 71mm |
| Length | 40mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AVW401-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
