
The TW Series DPST Panel Mount Emergency Stop Switch is a specialty switch designed for emergency stop applications. It features a silver contact material and a red actuator with a diameter of 40mm. The switch has a mechanical life of 500,000 cycles and is rated for a maximum operating temperature of 50°C. It is also RoHS compliant and has an IP65 rating for dust and water resistance.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Color | Red |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 71mm |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
