Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec AVW402N-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Color | Red |
| Contact Material | Silver |
| Depth | 40mm |
| Head Diameter | 40mm |
| Height | 71mm |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP65, IP20 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec AVW402N-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
