
The TW Series Panel Mount DPST/SPST Emergency Stop Switch is a specialty switch designed for emergency stop applications. It features a silver contact material and a red actuator with a diameter of 40mm. The switch has a mechanical life of 500,000 cycles and operates within a temperature range of -25°C to 50°C. It is rated for 440V AC and 220V DC and has an IP65 rating for dust and water resistance. The switch is mounted on a panel and has a screw termination.
Idec AVW411-R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Contact Material | Silver |
| Depth | 40mm |
| Height | 71mm |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TW |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AVW411-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
