Sign in to ask questions about the Idec AYLD-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec AYLD-0600 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | TWTD |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AYLD-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
