
SWITCH, EMERGENCY STOP, 2NC, 600VAC; Contact Configuration:SPST-NC; Switch Operation:Push-Pull; Contact Voltage DC Nom:220V; Contact Voltage AC Nom:600V; Contact Current Max:10A; Pushbutton Actuator Style:Mushroom; IP Rating:IP65 ;RoHS Compliant: Yes
Idec AYLW412602N-R technical specifications.
| Actuator Diameter | 40mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | TW |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.