Idec B5-4 technical specifications.
| Current Rating | 50mA |
| Lens Color | Clear |
| Life (Hours) | 2000Hour |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Idec B5-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
