This SPST switch features a flush round button actuator and a screw termination style. It has a maximum current rating of 10A at 120VAC and a maximum AC voltage rating of 240V. The switch is designed for panel mounting and has a minimum operating temperature of -25°C and a maximum operating temperature of 60°C. It is rated for 100,000 electrical life cycles.
Idec CW1L-M1E10Q4A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.