Sign in to ask questions about the Idec DGAN-031D-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec DGAN-031D-B technical specifications.
| Current Rating | 100mA |
| Mount | Panel |
| Number of Positions | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec DGAN-031D-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
