
Shielded, general-purpose amplifier module with a 5mm sensing distance and 250mA output current. Features a 300Hz response frequency and operates within a -10°C to 50°C temperature range. Mounting is achieved via brackets and screws, with termination provided by cable leads.
Idec DPRI-01 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets, Screw |
| Output | NO |
| Output Current | 250mA |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 300Hz |
| Sensing Distance | 5mm |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Idec DPRI-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
