Electromechanical Relay 12VDC 1.2KOhm 3A SPST-NO(171.5x75x77.5)mm DIN Rail Relay Barrier
Checking distributor stock and pricing after the page loads.
| Type | Relay Barrier |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 3A |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Coil Current | 10mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 1.2KOhm |
| Maximum DC Switching Voltage | 24V |
| Max Power Rating | 72W|750VA |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |