This non-latching pushbutton switch features a 3-position pole throw configuration and a flush round button actuator. It has a maximum current rating of 10 amps at 120 volts AC and a maximum AC voltage rating of 500 volts. The switch is designed for panel mounting and has a screw termination style. It has an electrical life of 250,000 cycles and operates within a temperature range of -20 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Idec EU2B-YB103CB-D technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | 3PST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 10@120VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 250000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Panel Cutout Dimensions | 30.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |