
Yellow polycarbonate pushbutton enclosure, 76mm width and 76mm height, featuring a single hole for mounting. This general accessory is rated IP65 for dust and water protection. Constructed from durable plastic and polycarbonate materials.
Idec FB1W-111Y technical specifications.
| Color | Yellow |
| Height | 76mm |
| Material | Plastic, Polycarbonate |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FB1W-111Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
