
The FB1W-HW1B-V311R is an emergency stop switch from Idec with a head diameter of 29mm and a length of 29.4mm. It has a depth of 82.2mm and a width of 41.4mm, constructed from plastic. The switch is rated for operation at 440V and meets the IP65 rating for environmental sealing. It is designed for surface mount installation.
Idec FB1W-HW1B-V311R technical specifications.
| Color | Red, Black, Yellow |
| Depth | 82.2mm |
| Head Diameter | 29mm |
| Length | 29.4mm |
| Material | Plastic |
| Mount | Surface Mount |
| Operating Supply Voltage | 440V |
| Ratings | IP65 |
| Series | HW |
| Type | Switch |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FB1W-HW1B-V311R to view detailed technical specifications.
No datasheet is available for this part.
