
The HW Series 440V Surface Mount Emergency Stop Switch is a metal-cased switch with a red, black, and yellow color scheme. It measures 82.2mm in depth, 40mm in head diameter, and 29.4mm in length, with a width of 41.4mm. The switch is designed for surface mount installation and has an IP65 rating. It operates within a standard temperature range and meets the requirements for emergency stop switches.
Idec FB1W-HW4B-V402R-EMO-2 technical specifications.
| Package/Case | Metal |
| Color | Red, Black, Yellow |
| Depth | 82.2mm |
| Head Diameter | 40mm |
| Length | 29.4mm |
| Material | Metal |
| Mount | Surface Mount |
| Operating Supply Voltage | 440V |
| Ratings | IP65 |
| Series | HW |
| Type | Switch |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FB1W-HW4B-V402R-EMO-2 to view detailed technical specifications.
No datasheet is available for this part.
