
This 40mm metal-case switch features a DPST throw configuration and is rated for operation at 440V. It has a surface mount design and meets IP65 standards for environmental sealing. The switch has a red, black, and yellow color scheme and measures 82.2mm in depth, 29.4mm in length, 41.4mm in width, and 40mm in head and actuator diameter.
Idec FB1W-HW4B-V411R-EMO-2 technical specifications.
| Actuator Diameter | 40mm |
| Package/Case | Metal |
| Color | Red, Black, Yellow |
| Depth | 82.2mm |
| Head Diameter | 40mm |
| Length | 29.4mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 440V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | HW |
| Throw Configuration | DPST |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FB1W-HW4B-V411R-EMO-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.