Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec FB1W-HW4B-Y202R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 40mm |
| Actuator Type | Push-Pull |
| Package/Case | Metal |
| Color | Red, Black, Yellow |
| Depth | 25.5mm |
| Head Diameter | 40mm |
| Length | 29.4mm |
| Material | Metal |
| Mount | Surface Mount |
| Operating Supply Voltage | 440V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | HW |
| Throw Configuration | DPST |
| Type | Switch |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FB1W-HW4B-Y202R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
