
Idec FB1W-HW4B-Y211R technical specifications.
| Actuator Type | Push-Pull |
| Package/Case | Metal |
| Color | Red, Black, Yellow |
| Depth | 25.5mm |
| Head Diameter | 40mm |
| Length | 29.4mm |
| Material | Metal |
| Mount | Surface Mount |
| Operating Supply Voltage | 440V |
| Ratings | IP65 |
| Series | HW |
| Type | Switch |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Idec FB1W-HW4B-Y211R to view detailed technical specifications.
No datasheet is available for this part.
