This red emergency stop switch features a 40mm actuator diameter and a 38.6mm width, with a maximum voltage rating of 250V AC and DC. It has a mechanical life of 250000 cycles and is rated for IP65. The switch is available in a panel mount configuration with a screw termination and a straight orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Approvals | CE, cULus, TUV, CCC, NFPA |
| Color | Red, Black, Yellow |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 80.7mm |
| Electrical Life | 250000Cycles |
| Head Diameter | 40mm |
| Length | 38.6mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 250000Cycles |
| Mount | Surface Mount, Panel |
| Operating Force | 32N |
| Orientation | Straight |
| Ratings | IP65 |
| Series | XW |
| Termination | Screw |
| Throw Configuration | 4PST, SPST |
| Type | Switch |
| Width | 38.6mm |
| RoHS | Compliant |